
0561618181 | |
|---|---|
DigiKey Part Number | 900-0561618181-ND |
Manufacturer | |
Manufacturer Product Number | 0561618181 |
Description | SERVO MOTOR ENCODER CONN LOOSE A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0561618181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,72000 Kč | 147,20 Kč |
| 25 | 13,79160 Kč | 344,79 Kč |
| 50 | 13,13220 Kč | 656,61 Kč |
| 100 | 12,50430 Kč | 1 250,43 Kč |
| 250 | 11,72108 Kč | 2 930,27 Kč |
| 500 | 11,16086 Kč | 5 580,43 Kč |
| 1 000 | 10,62793 Kč | 10 627,93 Kč |
| 2 500 | 9,96238 Kč | 24 905,95 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |




