Connector Header Through Hole, Right Angle 28 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 28 position 0.079" (2.00mm)
0559592830
0559592830

0559592830

DigiKey Part Number
WM12311-ND
Manufacturer
Manufacturer Product Number
0559592830
Description
CONN HEADER R/A 28POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 28 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0559592830 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Kinked Pin, Solder
Series
Fastening Type
Latch Holder
Packaging
Tray
Contact Length - Post
0.126" (3.20mm)
Part Status
Active
Insulation Height
0.461" (11.70mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Applications
General Purpose, Industrial, Medical
Shrouding
Shrouded - 4 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 583
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1035,06700 Kč350,67 Kč
30027,57177 Kč8 271,53 Kč
60026,25555 Kč15 753,33 Kč
1 20025,00232 Kč30 002,78 Kč
5 10022,57750 Kč115 145,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč