



0559321230 | |
|---|---|
DigiKey Part Number | WM20368-ND |
Manufacturer | |
Manufacturer Product Number | 0559321230 |
Description | CONN HEADER VERT 12POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559321230 Models |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.144" (3.66mm) |
Packaging Tray | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Overall Contact Length 0.360" (9.15mm) |
Connector Type | Insulation Height 0.384" (9.75mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 13.2mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 17,31000 Kč | 173,10 Kč |
| 100 | 14,70940 Kč | 1 470,94 Kč |
| 720 | 12,79426 Kč | 9 211,87 Kč |
| 1 440 | 12,18338 Kč | 17 544,07 Kč |
| 5 040 | 11,15293 Kč | 56 210,77 Kč |
| 10 080 | 10,62101 Kč | 107 059,78 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |



