
0559090874 | |
|---|---|
DigiKey Part Number | WM8776TR-ND - Tape & Reel (TR) WM8776CT-ND - Cut Tape (CT) WM8776DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0559090874 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0559090874 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 10 | 118,45000 Kč | 1 184,50 Kč |
| 25 | 111,03760 Kč | 2 775,94 Kč |
| 50 | 105,72920 Kč | 5 286,46 Kč |
| 100 | 100,68330 Kč | 10 068,33 Kč |
| 250 | 96,29012 Kč | 24 072,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 87,74703 Kč | 219 367,57 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |


