



0559090774 | |
|---|---|
DigiKey Part Number | WM8777TR-ND - Tape & Reel (TR) WM8777CT-ND - Cut Tape (CT) WM8777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0559090774 |
Description | CONN PLUG 70POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0559090774 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 70 | Height Above Board 0.045" (1.14mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 92,03400 Kč | 920,34 Kč |
| 25 | 86,25960 Kč | 2 156,49 Kč |
| 50 | 82,13580 Kč | 4 106,79 Kč |
| 100 | 78,21340 Kč | 7 821,34 Kč |
| 250 | 73,31576 Kč | 18 328,94 Kč |
| 500 | 73,05078 Kč | 36 525,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,52488 Kč | 173 812,20 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |









