
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 10 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Gray | |
Features | Assembly Kit | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 620,00000 Kč | 1 620,00 Kč |
| 10 | 1 377,02800 Kč | 13 770,28 Kč |
| 30 | 1 274,39667 Kč | 38 231,90 Kč |
| 50 | 1 229,33640 Kč | 61 466,82 Kč |
| 100 | 1 170,73720 Kč | 117 073,72 Kč |
| Unit Price without VAT: | 1 620,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 960,20000 Kč |






