



Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Gray |
Connector Type | Features Assembly Kit |
Contact Type Male Pin | Insulation Material Polyester |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,76000 Kč | 739,76 Kč |
| 10 | 628,70100 Kč | 6 287,01 Kč |
| 30 | 581,81267 Kč | 17 454,38 Kč |
| 50 | 561,23040 Kč | 28 061,52 Kč |
| 100 | 534,46420 Kč | 53 446,42 Kč |
| 250 | 501,04420 Kč | 125 261,05 Kč |
| Unit Price without VAT: | 739,76000 Kč |
|---|---|
| Unit Price with VAT: | 895,10960 Kč |



