



0555600168 | |
|---|---|
DigiKey Part Number | WM9216TR-ND - Tape & Reel (TR) WM9216CT-ND - Cut Tape (CT) WM9216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0555600168 |
Description | CONN PLUG 16POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0555600168 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 18,31400 Kč | 183,14 Kč |
| 25 | 17,16000 Kč | 429,00 Kč |
| 50 | 16,33900 Kč | 816,95 Kč |
| 100 | 15,55810 Kč | 1 555,81 Kč |
| 250 | 14,58260 Kč | 3 645,65 Kč |
| 500 | 13,88626 Kč | 6 943,13 Kč |
| 1 000 | 13,22319 Kč | 13 223,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,59201 Kč | 25 184,02 Kč |
| 4 000 | 11,99119 Kč | 47 964,76 Kč |
| 6 000 | 11,65318 Kč | 69 919,08 Kč |
| 10 000 | 11,24108 Kč | 112 410,80 Kč |
| 14 000 | 10,97756 Kč | 153 685,84 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |











