
0554451029 | |
|---|---|
DigiKey Part Number | WM26632-ND |
Manufacturer | |
Manufacturer Product Number | 0554451029 |
Description | 2.00MM PITCH I/O PCB RECEPTACLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0554451029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 12.0µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 10 | 119,85700 Kč | 1 198,57 Kč |
| 25 | 112,34760 Kč | 2 808,69 Kč |
| 70 | 104,47400 Kč | 7 313,18 Kč |
| 140 | 99,48550 Kč | 13 927,97 Kč |
| 280 | 94,73846 Kč | 26 526,77 Kč |
| 560 | 90,21941 Kč | 50 522,87 Kč |
| 1 050 | 86,30898 Kč | 90 624,43 Kč |
| 2 520 | 81,14577 Kč | 204 487,34 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |


