


0550912074 | |
|---|---|
DigiKey Part Number | WM26447TR-ND - Tape & Reel (TR) WM26447CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0550912074 |
Description | CONN PLUG 200POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0550912074 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 200 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 12mm | |
Height Above Board | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,39000 Kč | 256,39 Kč |
| 10 | 217,88900 Kč | 2 178,89 Kč |
| 25 | 204,24400 Kč | 5 106,10 Kč |
| 50 | 194,49360 Kč | 9 724,68 Kč |
| 100 | 187,49660 Kč | 18 749,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 153,59996 Kč | 153 599,96 Kč |
| Unit Price without VAT: | 256,39000 Kč |
|---|---|
| Unit Price with VAT: | 310,23190 Kč |





