200 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
SlimStack 0.635mm Floating Board-to-Board Connectors

0550912074

DigiKey Part Number
WM26447TR-ND - Tape & Reel (TR)
WM26447CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0550912074
Description
CONN PLUG 200POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0550912074 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
200
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
6mm, 12mm
Height Above Board
0.205" (5.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 644
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1255,76000 Kč255,76 Kč
10217,35000 Kč2 173,50 Kč
25203,73920 Kč5 093,48 Kč
50194,01320 Kč9 700,66 Kč
100187,03340 Kč18 703,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000171,76784 Kč171 767,84 Kč
Manufacturers Standard Package
Unit Price without VAT:255,76000 Kč
Unit Price with VAT:309,46960 Kč