


0550911474 | |
|---|---|
DigiKey Part Number | WM8781TR-ND - Tape & Reel (TR) WM8781CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0550911474 |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0550911474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 12mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,51000 Kč | 288,51 Kč |
| 10 | 245,13100 Kč | 2 451,31 Kč |
| 25 | 229,77680 Kč | 5 744,42 Kč |
| 50 | 218,80760 Kč | 10 940,38 Kč |
| 100 | 213,32710 Kč | 21 332,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 172,97428 Kč | 345 948,56 Kč |
| Unit Price without VAT: | 288,51000 Kč |
|---|---|
| Unit Price with VAT: | 349,09710 Kč |




