



0550911274 | |
|---|---|
DigiKey Part Number | 900-0550911274TR-ND - Tape & Reel (TR) 900-0550911274CT-ND - Cut Tape (CT) 900-0550911274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0550911274 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0550911274 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 12mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,98000 Kč | 289,98 Kč |
| 10 | 246,43300 Kč | 2 464,33 Kč |
| 25 | 230,98640 Kč | 5 774,66 Kč |
| 50 | 219,96240 Kč | 10 998,12 Kč |
| 100 | 214,55970 Kč | 21 455,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 194,74574 Kč | 194 745,74 Kč |
| Unit Price without VAT: | 289,98000 Kč |
|---|---|
| Unit Price with VAT: | 350,87580 Kč |



