



0547220604 | |
|---|---|
DigiKey Part Number | WM6793TR-ND - Tape & Reel (TR) WM6793CT-ND - Cut Tape (CT) WM6793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0547220604 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0547220604 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 56,17000 Kč | 561,70 Kč |
| 25 | 52,64600 Kč | 1 316,15 Kč |
| 50 | 50,13480 Kč | 2 506,74 Kč |
| 100 | 47,73900 Kč | 4 773,90 Kč |
| 250 | 44,74924 Kč | 11 187,31 Kč |
| 500 | 42,61334 Kč | 21 306,67 Kč |
| 1 000 | 42,57135 Kč | 42 571,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,70141 Kč | 113 104,23 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |


