
0547220304 | |
|---|---|
DigiKey Part Number | WM3915TR-ND - Tape & Reel (TR) WM3915CT-ND - Cut Tape (CT) WM3915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0547220304 |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0547220304 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 34,26900 Kč | 342,69 Kč |
| 25 | 32,12680 Kč | 803,17 Kč |
| 50 | 30,58560 Kč | 1 529,28 Kč |
| 100 | 29,12630 Kč | 2 912,63 Kč |
| 250 | 27,30076 Kč | 6 825,19 Kč |
| 500 | 25,99720 Kč | 12 998,60 Kč |
| 1 000 | 24,79654 Kč | 24 796,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,99999 Kč | 68 999,97 Kč |
| 6 000 | 21,90330 Kč | 131 419,80 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |


