0547220224
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0547220224

DigiKey Part Number
WM3447TR-ND - Tape & Reel (TR)
WM3447CT-ND - Cut Tape (CT)
WM3447DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0547220224
Description
CONN RCPT 22POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0547220224 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
22
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 901
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,58000 Kč39,58 Kč
1033,70300 Kč337,03 Kč
2531,59480 Kč789,87 Kč
5030,08260 Kč1 504,13 Kč
10028,64540 Kč2 864,54 Kč
25026,85072 Kč6 712,68 Kč
50025,56882 Kč12 784,41 Kč
1 00024,36839 Kč24 368,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,53341 Kč67 600,23 Kč
6 00021,45882 Kč128 752,92 Kč
9 00020,85437 Kč187 689,33 Kč
Manufacturers Standard Package
Unit Price without VAT:39,58000 Kč
Unit Price with VAT:47,89180 Kč