



0545991019 | |
|---|---|
DigiKey Part Number | WM3440-ND |
Manufacturer | |
Manufacturer Product Number | 0545991019 |
Description | CONN SERIAL I/O PLUG 10P SLD STR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Serial I/O Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0545991019 Models |
Category | Number of Positions 10 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder |
Packaging Bag | Features Latch Lock |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Base Product Number |
Connector Type Serial I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,83000 Kč | 673,83 Kč |
| 10 | 572,74100 Kč | 5 727,41 Kč |
| 25 | 536,89360 Kč | 13 422,34 Kč |
| 50 | 511,27620 Kč | 25 563,81 Kč |
| 100 | 486,89110 Kč | 48 689,11 Kč |
| 250 | 456,44444 Kč | 114 111,11 Kč |
| Unit Price without VAT: | 673,83000 Kč |
|---|---|
| Unit Price with VAT: | 815,33430 Kč |




