0545520302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0545520302
0545520302
0545520302

0545520302

DigiKey Part Number
WM8808TR-ND - Tape & Reel (TR)
WM8808CT-ND - Cut Tape (CT)
WM8808DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0545520302
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0545520302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.132" (3.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,15000 Kč31,15 Kč
1026,46000 Kč264,60 Kč
2524,79680 Kč619,92 Kč
5023,61380 Kč1 180,69 Kč
10022,48560 Kč2 248,56 Kč
25021,07612 Kč5 269,03 Kč
50020,06992 Kč10 034,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50019,15747 Kč28 736,21 Kč
3 00018,24354 Kč54 730,62 Kč
4 50017,72934 Kč79 782,03 Kč
7 50017,10242 Kč128 268,15 Kč
10 50016,70165 Kč175 367,33 Kč
Manufacturers Standard Package
Unit Price without VAT:31,15000 Kč
Unit Price with VAT:37,69150 Kč