0543630589
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0543630589

DigiKey Part Number
WM8847TR-ND - Tape & Reel (TR)
WM8847CT-ND - Cut Tape (CT)
WM8847DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0543630589
Description
CONN RCPT 50POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0543630589 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
50
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2mm, 3mm
Height Above Board
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,12000 Kč48,12 Kč
1040,80600 Kč408,06 Kč
2538,23560 Kč955,89 Kč
5036,40660 Kč1 820,33 Kč
10034,66950 Kč3 466,95 Kč
25032,49648 Kč8 124,12 Kč
50030,94546 Kč15 472,73 Kč
1 00030,02457 Kč30 024,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,03503 Kč77 587,57 Kč
5 00029,55535 Kč147 776,75 Kč
Manufacturers Standard Package
Unit Price without VAT:48,12000 Kč
Unit Price with VAT:58,22520 Kč