80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0539160808
0539160808

0539160808

DigiKey Part Number
23-0539160808TR-ND - Tape & Reel (TR)
23-0539160808CT-ND - Cut Tape (CT)
23-0539160808DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0539160808
Description
CONN PLUG 80POS SMD GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0539160808 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
4mm
Height Above Board
0.133" (3.37mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50086,79845 Kč130 197,68 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
1165,46000 Kč165,46 Kč
10140,54000 Kč1 405,40 Kč
25131,72480 Kč3 293,12 Kč
50125,43360 Kč6 271,68 Kč
100119,44500 Kč11 944,50 Kč
250111,96636 Kč27 991,59 Kč
500111,90002 Kč55 950,01 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
1095,05800 Kč950,58 Kč
2589,09040 Kč2 227,26 Kč
5084,83620 Kč4 241,81 Kč
10080,78560 Kč8 078,56 Kč
25075,72636 Kč18 931,59 Kč
50075,68184 Kč37 840,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč