




0536471274 | |
|---|---|
DigiKey Part Number | WM6779TR-ND - Tape & Reel (TR) WM6779CT-ND - Cut Tape (CT) 23-0536471274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0536471274 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536471274 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm, 14mm | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,37000 Kč | 180,37 Kč |
| 10 | 153,30600 Kč | 1 533,06 Kč |
| 25 | 143,71040 Kč | 3 592,76 Kč |
| 50 | 136,84400 Kč | 6 842,20 Kč |
| 100 | 130,31150 Kč | 13 031,15 Kč |
| 250 | 127,67624 Kč | 31 919,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 127,94656 Kč | 107 475,11 Kč |
| 1 680 | 121,84852 Kč | 204 705,51 Kč |
| Unit Price without VAT: | 180,37000 Kč |
|---|---|
| Unit Price with VAT: | 218,24770 Kč |




