



0536271274 | |
---|---|
DigiKey Part Number | WM7109TR-ND - Tape & Reel (TR) WM7109CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0536271274 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536271274 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 16mm | |
Height Above Board | 0.354" (9.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 318,49000 Kč | 318,49 Kč |
10 | 270,64400 Kč | 2 706,44 Kč |
25 | 253,69280 Kč | 6 342,32 Kč |
50 | 241,57800 Kč | 12 078,90 Kč |
100 | 237,90360 Kč | 23 790,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | 195,26846 Kč | 136 687,92 Kč |
Unit Price without VAT: | 318,49000 Kč |
---|---|
Unit Price with VAT: | 385,37290 Kč |