




0536270874 | |
|---|---|
DigiKey Part Number | WM7107TR-ND - Tape & Reel (TR) WM7107CT-ND - Cut Tape (CT) WM7107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0536270874 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536270874 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 16mm | |
Height Above Board | 0.354" (9.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 188,28900 Kč | 1 882,89 Kč |
| 25 | 176,49240 Kč | 4 412,31 Kč |
| 50 | 168,06380 Kč | 8 403,19 Kč |
| 100 | 160,04260 Kč | 16 004,26 Kč |
| 250 | 159,85356 Kč | 39 963,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 137,32107 Kč | 96 124,75 Kč |
| 1 400 | 130,77595 Kč | 183 086,33 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |



