



0536270274 | |
---|---|
DigiKey Part Number | WM7105TR-ND - Tape & Reel (TR) WM7105CT-ND - Cut Tape (CT) WM7105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0536270274 |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536270274 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 16mm | |
Height Above Board | 0.354" (9.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 76,86000 Kč | 76,86 Kč |
10 | 65,26000 Kč | 652,60 Kč |
25 | 61,16520 Kč | 1 529,13 Kč |
50 | 58,24060 Kč | 2 912,03 Kč |
100 | 55,45990 Kč | 5 545,99 Kč |
250 | 51,98752 Kč | 12 996,88 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | 34,39151 Kč | 24 074,06 Kč |
1 400 | 33,75323 Kč | 47 254,52 Kč |
Unit Price without VAT: | 76,86000 Kč |
---|---|
Unit Price with VAT: | 93,00060 Kč |