




0536251474 | |
|---|---|
DigiKey Part Number | WM7103TR-ND - Tape & Reel (TR) WM7103CT-ND - Cut Tape (CT) 900-0536251474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0536251474 |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536251474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 13mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,72000 Kč | 229,72 Kč |
| 10 | 195,21800 Kč | 1 952,18 Kč |
| 25 | 182,97640 Kč | 4 574,41 Kč |
| 50 | 174,24140 Kč | 8 712,07 Kč |
| 100 | 166,29160 Kč | 16 629,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 154,26160 Kč | 154 261,60 Kč |
| Unit Price without VAT: | 229,72000 Kč |
|---|---|
| Unit Price with VAT: | 277,96120 Kč |



