



0536251274 | |
|---|---|
DigiKey Part Number | WM8893TR-ND - Tape & Reel (TR) WM8893CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0536251274 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536251274 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 13mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,73000 Kč | 225,73 Kč |
| 10 | 176,17300 Kč | 1 761,73 Kč |
| 25 | 161,46640 Kč | 4 036,66 Kč |
| 50 | 151,86180 Kč | 7 593,09 Kč |
| 100 | 143,39320 Kč | 14 339,32 Kč |
| 250 | 133,73040 Kč | 33 432,60 Kč |
| 500 | 127,42888 Kč | 63 714,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 139,66589 Kč | 139 665,89 Kč |
| Unit Price without VAT: | 225,73000 Kč |
|---|---|
| Unit Price with VAT: | 273,13330 Kč |


