0535170210 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 6 974
Unit Price: 10,29000 Kč
Datasheet
Connector Header Through Hole 2 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.098" (2.50mm)
0535170210
0535170210

0535170210

DigiKey Part Number
WM20352-ND
Manufacturer
Manufacturer Product Number
0535170210
Description
CONN HEADER VERT 2POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0535170210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Mating
0.157" (4.00mm)
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Tray
Overall Contact Length
0.610" (15.50mm)
Part Status
Obsolete
Insulation Height
0.689" (17.50mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Features
Board Guide, Glow Wire Compliant
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Natural
Mounting Type
Applications
General Purpose, Industrial
Termination
Kinked Pin, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0535170230Molex6 974WM26506-ND10,29000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes