



0534600639 | |
|---|---|
DigiKey Part Number | WM26630-ND |
Manufacturer | |
Manufacturer Product Number | 0534600639 |
Description | 2.00MM PITCH IEEE 1394-1995 SHIE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Multi-Purpose Receptacle Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0534600639 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 6 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 81,97600 Kč | 819,76 Kč |
| 25 | 76,82760 Kč | 1 920,69 Kč |
| 80 | 70,77113 Kč | 5 661,69 Kč |
| 160 | 67,39306 Kč | 10 782,89 Kč |
| 320 | 64,17709 Kč | 20 536,67 Kč |
| 560 | 61,69325 Kč | 34 548,22 Kč |
| 1 040 | 59,05849 Kč | 61 420,83 Kč |
| 2 560 | 55,42529 Kč | 141 888,74 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |


