534269100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0534269150

DigiKey Part Number
900-0534269150-ND
Manufacturer
Manufacturer Product Number
0534269150
Description
MINILOCK 2.5 RA GW NAT 15CKT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 15 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0534269150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
-
Insulation Height
0.264" (6.70mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Glow Wire Compliant
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A per Contact
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 363
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
137,87000 Kč37,87 Kč
7028,10171 Kč1 967,12 Kč
14026,75864 Kč3 746,21 Kč
56024,26364 Kč13 587,64 Kč
1 05023,21129 Kč24 371,85 Kč
5 04020,78090 Kč104 735,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,87000 Kč
Unit Price with VAT:45,82270 Kč