
0533980976 | |
|---|---|
DigiKey Part Number | 0533980976-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0533980976 |
Description | CONN HEADER SMD 9POS 1.25MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533980976 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications Automotive, General Purpose, Industrial, Medical |
Shrouding Shrouded - 3 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 400 | 24,37718 Kč | 204 768,31 Kč |
| Unit Price without VAT: | 24,37718 Kč |
|---|---|
| Unit Price with VAT: | 29,49639 Kč |


