
0533980571 | |
|---|---|
DigiKey Part Number | WM7609TR-ND - Tape & Reel (TR) WM7609CT-ND - Cut Tape (CT) WM7609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533980571 |
Description | CONN HEADER SMD 5POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533980571 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Applications Automotive, General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,95100 Kč | 149,51 Kč |
| 100 | 12,71010 Kč | 1 271,01 Kč |
| 500 | 11,34396 Kč | 5 671,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 10,75983 Kč | 15 063,76 Kč |
| 2 800 | 10,24620 Kč | 28 689,36 Kč |
| 4 200 | 9,95730 Kč | 41 820,66 Kč |
| 7 000 | 9,60503 Kč | 67 235,21 Kč |
| 9 800 | 9,37987 Kč | 91 922,73 Kč |
| 14 000 | 9,14695 Kč | 128 057,30 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |









