
0533980567 | |
|---|---|
DigiKey Part Number | WM12333TR-ND - Tape & Reel (TR) WM12333CT-ND - Cut Tape (CT) WM12333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533980567 |
Description | CONN HEADER SMD 5POS 1.25MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533980567 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 Kč | 33,68 Kč |
| 10 | 28,54400 Kč | 285,44 Kč |
| 100 | 24,25170 Kč | 2 425,17 Kč |
| 500 | 21,64614 Kč | 10 823,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,99355 Kč | 22 993,55 Kč |
| 2 000 | 21,89653 Kč | 43 793,06 Kč |
| 3 000 | 21,27923 Kč | 63 837,69 Kč |
| 5 000 | 20,52661 Kč | 102 633,05 Kč |
| 7 000 | 20,04564 Kč | 140 319,48 Kč |
| 10 000 | 19,54796 Kč | 195 479,60 Kč |
| Unit Price without VAT: | 33,68000 Kč |
|---|---|
| Unit Price with VAT: | 40,75280 Kč |











