



0533092270 | |
|---|---|
DigiKey Part Number | WM8905TR-ND - Tape & Reel (TR) WM8905CT-ND - Cut Tape (CT) WM8905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533092270 |
Description | CONN HDR 22POS R/A SMD TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533092270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 22 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 50,71000 Kč | 507,10 Kč |
| 25 | 47,53960 Kč | 1 188,49 Kč |
| 50 | 45,26320 Kč | 2 263,16 Kč |
| 100 | 43,10050 Kč | 4 310,05 Kč |
| 250 | 40,40184 Kč | 10 100,46 Kč |
| 500 | 38,47338 Kč | 19 236,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,63752 Kč | 36 637,52 Kč |
| 2 000 | 34,88996 Kč | 69 779,92 Kč |
| 3 000 | 33,90694 Kč | 101 720,82 Kč |
| 5 000 | 32,70787 Kč | 163 539,35 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |


