
0533072271 | |
|---|---|
DigiKey Part Number | WM16088TR-ND - Tape & Reel (TR) WM16088CT-ND - Cut Tape (CT) WM16088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533072271 |
Description | CONN HDR 22POS SMD TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Header, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533072271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 22 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | 4.5mm, 5.5mm | |
Height Above Board | 0.144" (3.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,44000 Kč | 454,40 Kč |
| 25 | 42,58400 Kč | 1 064,60 Kč |
| 50 | 40,54720 Kč | 2 027,36 Kč |
| 100 | 38,60900 Kč | 3 860,90 Kč |
| 250 | 36,19048 Kč | 9 047,62 Kč |
| 500 | 34,46318 Kč | 17 231,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,53675 Kč | 29 536,75 Kč |
| 2 000 | 28,12771 Kč | 56 255,42 Kč |
| 3 000 | 27,33518 Kč | 82 005,54 Kč |
| 5 000 | 26,36847 Kč | 131 842,35 Kč |
| 7 000 | 25,75063 Kč | 180 254,41 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |


