
0532900380 | |
|---|---|
DigiKey Part Number | 900-0532900380-ND |
Manufacturer | |
Manufacturer Product Number | 0532900380 |
Description | CONN HEADER VERT 3POS 2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532900380 Models |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Mating 0.130" (3.30mm) |
Packaging Tray | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Overall Contact Length 0.335" (8.51mm) |
Connector Type | Insulation Height 0.236" (6.00mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 3 Wall | Insulation Color Natural |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 4,62138 Kč | 110 913,12 Kč |
| Unit Price without VAT: | 4,62138 Kč |
|---|---|
| Unit Price with VAT: | 5,59187 Kč |


