



0532581029 | |
|---|---|
DigiKey Part Number | WM7582-ND |
Manufacturer | |
Manufacturer Product Number | 0532581029 |
Description | CONN HEADER VERT 10POS 3.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532581029 Models |
Category | Termination Press-Fit, Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.413" (10.49mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBTP) |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,40000 Kč | 51,40 Kč |
| 10 | 43,65500 Kč | 436,55 Kč |
| 100 | 37,09720 Kč | 3 709,72 Kč |
| 500 | 33,11418 Kč | 16 557,09 Kč |
| 1 400 | 30,79461 Kč | 43 112,45 Kč |
| 5 600 | 27,92779 Kč | 156 395,62 Kč |
| Unit Price without VAT: | 51,40000 Kč |
|---|---|
| Unit Price with VAT: | 62,19400 Kč |




