
0532541570 | |
|---|---|
DigiKey Part Number | 0532541570-ND |
Manufacturer | |
Manufacturer Product Number | 0532541570 |
Description | CONN HEADER R/A 15POS 2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 15 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532541570 Models |
Category | Mounting Type |
Mfr | Termination Kinked Pin, Solder |
Series | Fastening Type Detent Lock |
Packaging Tray | Contact Length - Mating 0.130" (3.30mm) |
Part Status Active | Contact Length - Post 0.138" (3.50mm) |
Connector Type | Insulation Height 0.165" (4.20mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Applications Automotive, General Purpose |
Shrouding Shrouded - 3 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 8,08292 Kč | 38 798,02 Kč |
| Unit Price without VAT: | 8,08292 Kč |
|---|---|
| Unit Price with VAT: | 9,78033 Kč |


