
0532531570 | |
|---|---|
DigiKey Part Number | WM24310-ND |
Manufacturer | |
Manufacturer Product Number | 0532531570 |
Description | CONN HEADER VERT 15POS 2MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532531570 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.130" (3.30mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Overall Contact Length 0.331" (8.40mm) |
Part Status Active | Insulation Height 0.217" (5.51mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Mated Stacking Heights 5.7mm |
Mounting Type | Applications Automotive, General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 100 | 14,29960 Kč | 1 429,96 Kč |
| 500 | 12,76342 Kč | 6 381,71 Kč |
| 1 000 | 12,15385 Kč | 12 153,85 Kč |
| 5 000 | 10,84946 Kč | 54 247,30 Kč |
| 10 000 | 10,33198 Kč | 103 319,80 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


