



0529910608 | |
---|---|
DigiKey Part Number | WM24011TR-ND - Tape & Reel (TR) WM24011CT-ND - Cut Tape (CT) WM24011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0529910608 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0529910608 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm, 4mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 89,15000 Kč | 89,15 Kč |
10 | 75,80000 Kč | 758,00 Kč |
25 | 71,03880 Kč | 1 775,97 Kč |
50 | 67,64760 Kč | 3 382,38 Kč |
100 | 64,41680 Kč | 6 441,68 Kč |
250 | 60,38284 Kč | 15 095,71 Kč |
500 | 59,12512 Kč | 29 562,56 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 38,46909 Kč | 115 407,27 Kč |
Unit Price without VAT: | 89,15000 Kč |
---|---|
Unit Price with VAT: | 107,87150 Kč |