200 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
0528852074
0528852074
SlimStack 0.635mm Floating Board-to-Board Connectors

0528852074

DigiKey Part Number
WM10331TR-ND - Tape & Reel (TR)
WM10331CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0528852074
Description
CONN RCPT 200POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0528852074 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
6mm, 7mm, 8mm, 9mm, 10mm
Number of Positions
200
Height Above Board
0.165" (4.20mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 963
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1296,49000 Kč296,49 Kč
10252,01800 Kč2 520,18 Kč
25236,22760 Kč5 905,69 Kč
50224,94740 Kč11 247,37 Kč
100219,88480 Kč21 988,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000185,76364 Kč185 763,64 Kč
Manufacturers Standard Package
Unit Price without VAT:296,49000 Kč
Unit Price with VAT:358,75290 Kč