0528851671
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0528851671
0528851674
0528851674

0528851674

DigiKey Part Number
WM3913TR-ND - Tape & Reel (TR)
WM3913CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0528851674
Description
CONN RCPT 160POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0528851674 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
160
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
6mm, 7mm, 8mm, 9mm, 10mm
Height Above Board
0.165" (4.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 684
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1202,05000 Kč202,05 Kč
10171,76400 Kč1 717,64 Kč
25160,99920 Kč4 024,98 Kč
50153,30880 Kč7 665,44 Kč
100145,98910 Kč14 598,91 Kč
250144,67684 Kč36 169,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000106,37985 Kč106 379,85 Kč
Manufacturers Standard Package
Unit Price without VAT:202,05000 Kč
Unit Price with VAT:244,48050 Kč