




0528851274 | |
|---|---|
DigiKey Part Number | WM3796TR-ND - Tape & Reel (TR) WM3796CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0528851274 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0528851274 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 7mm, 8mm, 9mm, 10mm | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 143,26900 Kč | 1 432,69 Kč |
| 25 | 134,27800 Kč | 3 356,95 Kč |
| 50 | 127,86940 Kč | 6 393,47 Kč |
| 100 | 121,76530 Kč | 12 176,53 Kč |
| 250 | 118,54548 Kč | 29 636,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 81,34709 Kč | 81 347,09 Kč |
| 2 000 | 77,46939 Kč | 154 938,78 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |





