
0524652870 | |
|---|---|
DigiKey Part Number | 900-0524652870-ND |
Manufacturer | |
Manufacturer Product Number | 0524652870 |
Description | 0.8 BTB HSG ASSY SMT 28CKT EMBST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524652870 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 28 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Mated Stacking Heights | 4.5mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 23,27334 Kč | 139 640,04 Kč |
| Unit Price without VAT: | 23,27334 Kč |
|---|---|
| Unit Price with VAT: | 28,16074 Kč |





