
| 0522072160 | |
|---|---|
| DigiKey Part Number | 0522072160-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 0522072160 | 
| Description | CONN FFC FPC TOP 21POS 1MM R/A | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 21 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0522072160 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Flat Flex Type | FFC, FPC | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector/Contact Type | Contacts, Top | |
| Number of Positions | 21 | |
| Pitch | 0.039" (1.00mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.30mm | |
| Height Above Board | 0.106" (2.70mm) | |
| Locking Feature | Slide Lock | |
| Cable End Type | Tapered | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Housing Material | Polyamide (PA46), Nylon 4/6 | |
| Actuator Material | Polyphenylene Sulfide (PPS) | |
| Features | Solder Retention, Zero Insertion Force (ZIF) | |
| Voltage Rating | 125V | |
| Operating Temperature | -40°C ~ 85°C | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 1A | |
| Contact Finish Thickness | 3.94µin (0.10µm) | |
| Housing Color | Natural | |
| Actuator Color | - | |
| Mating Cycles | 30 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 30,04303 Kč | 90 129,09 Kč | 
| Unit Price without VAT: | 30,04303 Kč | 
|---|---|
| Unit Price with VAT: | 36,35207 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic