
0513380440 | |
|---|---|
DigiKey Part Number | 900-0513380440-ND |
Manufacturer | |
Manufacturer Product Number | 0513380440 |
Description | 0.4BTB RECHSGASSYJ-BEND 40CKTEMB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0513380440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 27,01498 Kč | 405 224,70 Kč |
| Unit Price without VAT: | 27,01498 Kč |
|---|---|
| Unit Price with VAT: | 32,68813 Kč |


