0512810994 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Molex
In Stock: 21 960
Unit Price: 13,65000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 2 498
Unit Price: 19,11000 Kč
Datasheet
9 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
0512810994
0512810994

0512810994

DigiKey Part Number
WM10923TR-ND - Tape & Reel (TR)
WM10923CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0512810994
Description
CONN FFC FPC 9POS 0.5MM R/A
Customer Reference
Detailed Description
9 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0512810994 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight, Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Discontinued at DigiKey
Features
Solder Retention
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-20°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
9
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Mating Cycles
20
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0512810998Molex21 960900-0512810998CT-ND13,65000 KčMFR Recommended
FH34SRJ-9S-0.5SH(50)Hirose Electric Co Ltd2 49826-FH34SRJ-9S-0.5SH(50)CT-ND19,11000 KčSimilar
In-Stock: 0
Marketplace Stock: 3 000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč

Other Suppliers on DigiKey

3 000In Stock
Ships from WEC