



0512422000 | |
|---|---|
DigiKey Part Number | WM12244-ND |
Manufacturer | |
Manufacturer Product Number | 0512422000 |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512422000 Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 25 | 10,27240 Kč | 256,81 Kč |
| 50 | 9,78080 Kč | 489,04 Kč |
| 100 | 9,31260 Kč | 931,26 Kč |
| 250 | 8,72928 Kč | 2 182,32 Kč |
| 500 | 8,31184 Kč | 4 155,92 Kč |
| 1 000 | 7,91499 Kč | 7 914,99 Kč |
| 2 500 | 7,41926 Kč | 18 548,15 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |




