


0511641505 | |
|---|---|
DigiKey Part Number | WM26493-ND |
Manufacturer | |
Manufacturer Product Number | 0511641505 |
Description | 25 WB RETAINER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For 51163 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0511641505 Models |
Category | Accessory Type Terminal Position Assurance (TPA) |
Manufacturer Molex | Number of Positions 15 |
Series | For Use With/Related Products 51163 Series |
Packaging Bulk | Features Glow Wire Compliant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 Kč | 10,21 Kč |
| 10 | 8,71200 Kč | 87,12 Kč |
| 25 | 8,16400 Kč | 204,10 Kč |
| 50 | 7,77100 Kč | 388,55 Kč |
| 100 | 7,40050 Kč | 740,05 Kč |
| 250 | 6,93564 Kč | 1 733,91 Kč |
| 500 | 6,60454 Kč | 3 302,27 Kč |
| 1 000 | 6,28875 Kč | 6 288,75 Kč |
| 2 500 | 5,89495 Kč | 14 737,38 Kč |
| Unit Price without VAT: | 10,21000 Kč |
|---|---|
| Unit Price with VAT: | 12,35410 Kč |

