
0511461500 | |
|---|---|
DigiKey Part Number | WM12376-ND |
Manufacturer | |
Manufacturer Product Number | 0511461500 |
Description | CONN RCPT HSG 15POS 1.25MM |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511461500 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125CH-G-15 | Adam Tech | 0 | 2057-125CH-G-15-ND | 23,68028 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,31000 Kč | 15,31 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 25 | 12,22320 Kč | 305,58 Kč |
| Unit Price without VAT: | 15,31000 Kč |
|---|---|
| Unit Price with VAT: | 18,52510 Kč |


