
0510351100 | |
|---|---|
DigiKey Part Number | 0510351100-ND |
Manufacturer | |
Manufacturer Product Number | 0510351100 |
Description | CONN BOARD-IN HSG 11POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Board-In 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510351100 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Board Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 9,23920 Kč | 230,98 Kč |
| 50 | 8,79820 Kč | 439,91 Kč |
| 100 | 8,37820 Kč | 837,82 Kč |
| 250 | 7,85324 Kč | 1 963,31 Kč |
| 500 | 7,47822 Kč | 3 739,11 Kč |
| 1 000 | 7,12084 Kč | 7 120,84 Kč |
| 2 500 | 6,67476 Kč | 16 686,90 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



